
FK1FIG | |
|---|---|
DigiKey Part Number | 931-FK1FIG-ND |
Manufacturer | |
Manufacturer Product Number | FK1FIG |
Description | FAKRA GEN 1 CODE I BEIGE FEMALE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | SMB, Fakra Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
Category | Cable Group RG-174, 316 |
Mfr | Fastening Type Latch Lock |
Packaging Bag | Frequency - Max 6 GHz |
Part Status Active | Number of Ports 1 |
Connector Style | Features Code I |
Connector Type Jack, Female Socket | Housing Color Beige |
Contact Termination Crimp | Operating Temperature -40°C ~ 105°C |
Shield Termination Crimp | Mating Cycles 25 |
Impedance 50 Ohms | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,96000 € | 2,96 € |
| 10 | 2,51100 € | 25,11 € |
| 25 | 2,35320 € | 58,83 € |
| 50 | 2,24080 € | 112,04 € |
| 100 | 2,13380 € | 213,38 € |
| 300 | 1,97457 € | 592,37 € |
| 500 | 1,90470 € | 952,35 € |
| 1.000 | 1,81382 € | 1.813,82 € |
| 2.500 | 1,70036 € | 4.250,90 € |
| Unit Price without VAT: | 2,96000 € |
|---|---|
| Unit Price with VAT: | 3,52240 € |

