
FK0MLG | |
|---|---|
DigiKey Part Number | 931-FK0MLG-ND |
Manufacturer | |
Manufacturer Product Number | FK0MLG |
Description | FAKRA GEN 1 CODE L CARMINE RED M |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | SMB, Fakra Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Crimp | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | RG-174, 316 | |
Fastening Type | Locking Ramp | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | Code L | |
Housing Color | Red, Carmine | |
Ingress Protection | - | |
Center Contact Material | - | |
Includes | - | |
Body Material | - | |
Body Finish | - | |
Center Contact Plating | - | |
Dielectric Material | - | |
Operating Temperature | -40°C ~ 105°C | |
Mating Cycles | 25 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,35000 € | 3,35 € |
| 10 | 2,84300 € | 28,43 € |
| 25 | 2,66400 € | 66,60 € |
| 50 | 2,53680 € | 126,84 € |
| 100 | 2,41560 € | 241,56 € |
| 300 | 2,23537 € | 670,61 € |
| 500 | 2,15626 € | 1.078,13 € |
| 1.000 | 2,05340 € | 2.053,40 € |
| 2.500 | 1,92496 € | 4.812,40 € |
| Unit Price without VAT: | 3,35000 € |
|---|---|
| Unit Price with VAT: | 3,98650 € |

