Bluetooth v4.2, EDGE, GPS, LTE Gateway CAN, I2C, RS-485, SPI, UART, USB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EC.20L

DigiKey Part Number
931-EC.20L-ND
Manufacturer
Manufacturer Product Number
EC.20L
Description
EDGE CONNECT IOT GATEWAY EMEA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4G/3G/2G Bluetooth v4.2, EDGE, GPS, LTE Gateway CAN, I2C, RS-485, SPI, UART, USB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taoglas Limited
Series
Packaging
Box
Part Status
Active
Function
Gateway
Modulation or Protocol
Bluetooth v4.2, EDGE, GPS, LTE
Frequency
-
Applications
General Purpose
Interface
CAN, I2C, RS-485, SPI, UART, USB
Sensitivity
-
Power - Output
-
Data Rate (Max)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Box
QuantityUnit PriceExt Price
1611,52000 €611,52 €
10545,36600 €5.453,66 €
Manufacturers Standard Package
Unit Price without VAT:611,52000 €
Unit Price with VAT:727,70880 €