


DCP.5900.12.4.A.02 | |
---|---|
DigiKey Part Number | 931-1443-ND |
Manufacturer | |
Manufacturer Product Number | DCP.5900.12.4.A.02 |
Description | RF ANT 5.9GHZ CER PATCH PIN ADH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA DSRC Ceramic Patch Pin Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | SHF (f > 4GHz) | |
Frequency (Center/Band) | 5.9GHz | |
Frequency Range | 5.85GHz ~ 5.925GHz | |
Antenna Type | Ceramic Patch | |
Number of Bands | 1 | |
VSWR | 1.8 | |
Return Loss | - | |
Gain | 6dBi | |
Features | - | |
Termination | Pin | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.197" (5.00mm) | |
Applications | DSRC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 7,35000 € | 7,35 € |
10 | 6,48200 € | 64,82 € |
25 | 6,02400 € | 150,60 € |
100 | 5,08030 € | 508,03 € |
400 | 4,57113 € | 1.828,45 € |
Unit Price without VAT: | 7,35000 € |
---|---|
Unit Price with VAT: | 8,74650 € |