MFR Recommended



DCN.01.035111 | |
|---|---|
DigiKey Part Number | 931-DCN.01.035111-ND |
Manufacturer | |
Manufacturer Product Number | DCN.01.035111 |
Description | DISCONE EXTERNAL MOUNT WIDEBAND |
Customer Reference | |
Detailed Description | RF ANTENNA 4G/5G Module SMA Male Pole, Wall Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 440MHz, 657.5MHz, 752MHz, 892MHz, 1.4725GHz, 1.955GHz, 2.495GHz, 4.15GHz, 5.5375GHz | |
Frequency Range | 400MHz ~ 480MHz, 617MHz ~ 698MHz, 698MHz ~ 806MHz, 824MHz ~ 960MHz, 1.427GHz ~ 1.518GHz, 1.71GHz ~ 2.2GHz, 2.3GHz ~ 2.69GHz, 3.3GHz ~ 5GHz, 5.15GHz ~ 5.925GHz | |
Antenna Type | Module | |
Number of Bands | 9 | |
VSWR | - | |
Return Loss | - | |
Gain | 1.2dBi, 1.8dBi, 4.7dBi, 4.9dBi, 5dBi, 6.6dBi, 4.7dBi, 4.8dBi, 6.5dBi | |
Power - Max | 20 W | |
Features | Cable - 300mm | |
Termination | SMA Male | |
Ingress Protection | IP67 | |
Mounting Type | Pole, Wall Mount | |
Height (Max) | 7.992" (203.00mm) | |
Applications | 4G/5G |




