


DBP.915.V.A.30 | |
|---|---|
DigiKey Part Number | 931-1589-2-ND - Tape & Reel (TR) 931-1589-1-ND - Cut Tape (CT) 931-1589-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DBP.915.V.A.30 |
Description | RF FILTER BAND PASS 915MHZ 2SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 915MHz Frequency Band Pass RF Filter (Radio Frequency) 5MHz Bandwidth 3.2dB 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | DBP.915.V.A.30 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 915MHz | |
Bandwidth | 5MHz | |
Filter Type | Band Pass | |
Ripple | 0.7dB | |
Insertion Loss | 3.2dB | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead | |
Size / Dimension | 0.343" L x 0.236" W (8.70mm x 6.00mm) | |
Height (Max) | 0.126" (3.20mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,43000 € | 3,43 € |
| 10 | 2,79900 € | 27,99 € |
| 25 | 2,58160 € | 64,54 € |
| 50 | 2,42800 € | 121,40 € |
| 100 | 2,29090 € | 229,09 € |
| 250 | 2,22232 € | 555,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,85929 € | 1.859,29 € |
| 2.000 | 1,75316 € | 3.506,32 € |
| Unit Price without VAT: | 3,43000 € |
|---|---|
| Unit Price with VAT: | 4,08170 € |






