
DBP.5787.O.A.50 | |
|---|---|
DigiKey Part Number | 931-DBP.5787.O.A.50TR-ND - Tape & Reel (TR) 931-DBP.5787.O.A.50CT-ND - Cut Tape (CT) 931-DBP.5787.O.A.50DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DBP.5787.O.A.50 |
Description | RF FILT BAND PASS 5.7875GHZ 2SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5.7875GHz Center Frequency Band Pass RF Filter (Radio Frequency) 125MHz Bandwidth 3dB 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 5.7875GHz Center | |
Bandwidth | 125MHz | |
Filter Type | Band Pass | |
Ripple | 1.2dB | |
Insertion Loss | 3dB | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead | |
Size / Dimension | 0.337" L x 0.130" W (8.56mm x 3.30mm) | |
Height (Max) | 0.124" (3.15mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,71000 € | 2,71 € |
| 10 | 2,21000 € | 22,10 € |
| 25 | 2,03880 € | 50,97 € |
| 50 | 1,91760 € | 95,88 € |
| 100 | 1,80380 € | 180,38 € |
| 250 | 1,66364 € | 415,91 € |
| 500 | 1,61218 € | 806,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,47205 € | 1.472,05 € |
| 2.000 | 1,38459 € | 2.769,18 € |
| 3.000 | 1,33582 € | 4.007,46 € |
| Unit Price without VAT: | 2,71000 € |
|---|---|
| Unit Price with VAT: | 3,22490 € |











