


DBP.433.T.A.30 | |
|---|---|
DigiKey Part Number | 931-1587-2-ND - Tape & Reel (TR) 931-1587-1-ND - Cut Tape (CT) 931-1587-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DBP.433.T.A.30 |
Description | RF FILT BAND PASS 433.92MHZ 2SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 433.92MHz Frequency Band Pass RF Filter (Radio Frequency) 10MHz Bandwidth 3dB 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 433.92MHz | |
Bandwidth | 10MHz | |
Filter Type | Band Pass | |
Ripple | 0.5dB | |
Insertion Loss | 3dB | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead | |
Size / Dimension | 0.394" L x 0.293" W (10.00mm x 7.45mm) | |
Height (Max) | 0.157" (4.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,10000 € | 3,10 € |
| 10 | 2,53100 € | 25,31 € |
| 25 | 2,33360 € | 58,34 € |
| 50 | 2,19540 € | 109,77 € |
| 100 | 2,06510 € | 206,51 € |
| 250 | 2,00836 € | 502,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.250 | 2,11606 € | 2.645,08 € |
| 2.500 | 2,04813 € | 5.120,32 € |
| Unit Price without VAT: | 3,10000 € |
|---|---|
| Unit Price with VAT: | 3,68900 € |




