


CGGBPD.25.A | |
|---|---|
DigiKey Part Number | 931-1326-ND |
Manufacturer | |
Manufacturer Product Number | CGGBPD.25.A |
Description | EVAL BOARD GPS/GLONASS/BEIDOU |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | CGGBP.25.4.A.02 - Antenna 1.561GHz, 1.575GHz, 1.602GHz Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | CGGBPD.25.A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Antenna | |
Frequency | 1.561GHz, 1.575GHz, 1.602GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | CGGBP.25.4.A.02 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,37000 € | 32,37 € |
| Unit Price without VAT: | 32,37000 € |
|---|---|
| Unit Price with VAT: | 38,52030 € |


