


CAB.W11 | |
|---|---|
DigiKey Part Number | 931-1311-ND |
Manufacturer | |
Manufacturer Product Number | CAB.W11 |
Description | COAX CBL NMO TO FME 36" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial NMO to FME RG-58 36.00" (914.40mm) |
Datasheet | Datasheet |
Category | 2nd Contact Gender Female |
Manufacturer Taoglas Limited | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bag | Length 36.00" (914.40mm) |
Part Status Active | Cable Type RG-58 |
Style NMO to FME | Cable Impedance 50 Ohms |
1st Connector NMO | Overall Impedance 53 Ohms |
1st Contact Gender Non-Gendered | Color Black |
1st Connector Mounting Type Panel Mount | Features Shielded |
2nd Connector FME Jack |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 17,88670 € | 1.788,67 € |
| Unit Price without VAT: | 17,88670 € |
|---|---|
| Unit Price with VAT: | 21,28517 € |

