Cable Assembly Coaxial NMO to SMA RG-58 204.0" (5.2m) 17.0'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Assembly Coaxial NMO to SMA RG-58 204.0" (5.2m) 17.0'
Digi-Key Cable Builder

CAB.W10

DigiKey Part Number
931-1310-ND
Manufacturer
Manufacturer Product Number
CAB.W10
Description
COAX CBL NMO TO SMA 17'
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial NMO to SMA RG-58 204.0" (5.2m) 17.0'
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taoglas Limited
Series
-
Packaging
Bag
Part Status
Active
Style
NMO to SMA
1st Connector
SMA Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
NMO
2nd Contact Gender
Non-Gendered
2nd Connector Mounting Type
Panel Mount
Length
204.0" (5.2m) 17.0'
Cable Type
RG-58
Cable Impedance
50 Ohms
Overall Impedance
53 Ohms
Color
Black
Features
Shielded
Operating Temperature
-
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
10019,04140 €1.904,14 €
Unit Price without VAT:19,04140 €
Unit Price with VAT:22,65927 €