



CAB.V12 | |
|---|---|
DigiKey Part Number | 931-1306-ND |
Manufacturer | |
Manufacturer Product Number | CAB.V12 |
Description | COAX CBL NMO TO FME 14' |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial NMO to FME RG-58 168.0" (4.3m) 14.0' |
Datasheet | Datasheet |
Category | 2nd Contact Gender Female |
Manufacturer Taoglas Limited | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bag | Length 168.0" (4.3m) 14.0' |
Part Status Active | Cable Type RG-58 |
Style NMO to FME | Cable Impedance 50 Ohms |
1st Connector NMO | Overall Impedance 53 Ohms |
1st Contact Gender Non-Gendered | Color Black |
1st Connector Mounting Type Panel Mount | Features Shielded |
2nd Connector FME Jack |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 13,66440 € | 1.366,44 € |
| Unit Price without VAT: | 13,66440 € |
|---|---|
| Unit Price with VAT: | 16,26064 € |

