Cable Assembly Coaxial NMO to FME RG-58 36.00" (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Assembly Coaxial NMO to FME RG-58 36.00" (914.40mm)
Digi-Key Cable Builder

CAB.V11

DigiKey Part Number
931-1305-ND
Manufacturer
Manufacturer Product Number
CAB.V11
Description
COAX CBL NMO TO FME 36"
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial NMO to FME RG-58 36.00" (914.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Female
Manufacturer
Taoglas Limited
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bag
Length
36.00" (914.40mm)
Part Status
Active
Cable Type
RG-58
Style
NMO to FME
Cable Impedance
50 Ohms
1st Connector
NMO
Overall Impedance
53 Ohms
1st Contact Gender
Non-Gendered
Color
Black
1st Connector Mounting Type
Panel Mount
Features
Shielded
2nd Connector
FME Jack
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
10012,82670 €1.282,67 €
Unit Price without VAT:12,82670 €
Unit Price with VAT:15,26377 €