


CAB.V09 | |
|---|---|
DigiKey Part Number | 931-1303-ND |
Manufacturer | |
Manufacturer Product Number | CAB.V09 |
Description | COAX CBL NMO TO SMA 14' |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial NMO to SMA RG-58 168.0" (4.3m) 14.0' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | NMO to SMA | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | NMO | |
2nd Contact Gender | Non-Gendered | |
2nd Connector Mounting Type | Panel Mount | |
Length | 168.0" (4.3m) 14.0' | |
Cable Type | RG-58 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 53 Ohms | |
Color | Black | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 13,53730 € | 1.353,73 € |
| Unit Price without VAT: | 13,53730 € |
|---|---|
| Unit Price with VAT: | 16,10939 € |

