
CAB.S23 | |
|---|---|
DigiKey Part Number | 931-CAB.S23-ND |
Manufacturer | |
Manufacturer Product Number | CAB.S23 |
Description | COAX CBL MHF4 TO SMA 9.8" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial I-PEX MHF4 to SMA 0.81mm OD Coaxial Cable 9.843" (250.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | I-PEX MHF4 to SMA | |
1st Connector | I-PEX MHF4L Plug, Right Angle | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | SMA Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 9.843" (250.00mm) | |
Cable Type | 0.81mm OD Coaxial Cable | |
Color | - | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,18000 € | 6,18 € |
| 10 | 4,27000 € | 42,70 € |
| 25 | 4,08960 € | 102,24 € |
| 50 | 3,85440 € | 192,72 € |
| 100 | 3,61020 € | 361,02 € |
| 250 | 3,45348 € | 863,37 € |
| 500 | 3,11546 € | 1.557,73 € |
| 1.000 | 2,69759 € | 2.697,59 € |
| 3.000 | 2,53936 € | 7.618,08 € |
| Unit Price without VAT: | 6,18000 € |
|---|---|
| Unit Price with VAT: | 7,35420 € |


