CAB.R02 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Taoglas Limited
In Stock: 4.892
Unit Price: 7,13000 €
Datasheet
Cable Assembly Coaxial SMA to HSC 0.81mm OD Coaxial Cable 7.874" (200.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAB.R02

DigiKey Part Number
931-1192-ND
Manufacturer
Manufacturer Product Number
CAB.R02
Description
COAX CBL SMA TO HSC 7.8"
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to HSC 0.81mm OD Coaxial Cable 7.874" (200.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taoglas Limited
Series
-
Packaging
Bag
Part Status
Obsolete
Style
SMA to HSC
1st Connector
SMA Jack
1st Contact Gender
Female
1st Connector Mounting Type
Panel Mount
1st Connector Mounting Feature
Bulkhead - Front Side Nut
2nd Connector
HSC Plug, Right Angle
2nd Contact Gender
Female
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
7.874" (200.00mm)
Cable Type
0.81mm OD Coaxial Cable
Overall Impedance
50 Ohms
Frequency - Max
6 GHz
Color
Gray
Features
Shielded
Operating Temperature
-
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes