
CAB.917 | |
|---|---|
DigiKey Part Number | 931-1105-ND |
Manufacturer | |
Manufacturer Product Number | CAB.917 |
Description | COAX CBL N-TYPE TO N-TYPE 3.3' |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial N-Type to N-Type 4.95mm OD Coaxial Cable 39.4" (1.0m) 3.3' |
Datasheet | Datasheet |
Category | 2nd Contact Gender Female |
Manufacturer Taoglas Limited | 2nd Connector Mounting Type Panel Mount |
Packaging Bag | 2nd Connector Mounting Feature Bulkhead - Front Side Nut |
Part Status Active | Length 39.4" (1.0m) 3.3' |
Style N-Type to N-Type | Cable Type 4.95mm OD Coaxial Cable |
1st Connector N-Type Plug | Overall Impedance 50 Ohms |
1st Contact Gender Male | Color Black |
1st Connector Mounting Type Free Hanging (In-Line) | Features Shielded |
2nd Connector N-Type Jack |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 17,13830 € | 1.713,83 € |
| Unit Price without VAT: | 17,13830 € |
|---|---|
| Unit Price with VAT: | 20,39458 € |

