
CAB.01046 | |
|---|---|
DigiKey Part Number | 931-CAB.01046-ND |
Manufacturer | |
Manufacturer Product Number | CAB.01046 |
Description | COAX CBL SMA TO MMCX 11.8" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to MMCX RG-174 11.811" (300.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | SMA to MMCX | |
1st Connector | SMA Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | MMCX Plug, Right Angle | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 11.811" (300.00mm) | |
Cable Type | RG-174 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Color | - | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,43000 € | 8,43 € |
| 10 | 5,93500 € | 59,35 € |
| 25 | 5,74080 € | 143,52 € |
| 50 | 5,40520 € | 270,26 € |
| 100 | 5,05830 € | 505,83 € |
| 250 | 4,87000 € | 1.217,50 € |
| 500 | 4,47920 € | 2.239,60 € |
| 1.000 | 3,98277 € | 3.982,77 € |
| Unit Price without VAT: | 8,43000 € |
|---|---|
| Unit Price with VAT: | 10,03170 € |






