CAB.01034
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAB.01033

DigiKey Part Number
931-CAB.01033-ND
Manufacturer
Manufacturer Product Number
CAB.01033
Description
COAX CBL U.FL TO SMA 11.8"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial U.FL (UMCC) to SMA 1.32mm OD Coaxial Cable 11.811" (300.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taoglas Limited
Series
-
Packaging
Bag
Part Status
Active
Style
U.FL (UMCC) to SMA
1st Connector
U.FL (UMCC) Plug, Right Angle
1st Contact Gender
Female
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
SMA Jack
2nd Contact Gender
Female
2nd Connector Mounting Type
Panel Mount
2nd Connector Mounting Feature
Bulkhead - Front Side Nut
Length
11.811" (300.00mm)
Cable Type
1.32mm OD Coaxial Cable
Color
-
Features
-
Operating Temperature
-
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 186
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
17,00000 €7,00 €
105,08500 €50,85 €
254,87360 €121,84 €
504,58600 €229,30 €
1004,28820 €428,82 €
2504,11132 €1.027,83 €
5003,70072 €1.850,36 €
1.0003,15662 €3.156,62 €
Manufacturers Standard Package
Unit Price without VAT:7,00000 €
Unit Price with VAT:8,33000 €