
CAB.01030 | |
|---|---|
DigiKey Part Number | 931-CAB.01030-ND |
Manufacturer | |
Manufacturer Product Number | CAB.01030 |
Description | COAX CBL SMA TO CABLE 11.8" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to Cable RG-174 11.811" (300.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | SMA to Cable | |
1st Connector | SMA Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | Cable (Round) | |
2nd Contact Gender | - | |
2nd Connector Mounting Type | - | |
2nd Connector Mounting Feature | - | |
Length | 11.811" (300.00mm) | |
Cable Type | RG-174 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Color | - | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,68000 € | 5,68 € |
| 10 | 3,92400 € | 39,24 € |
| 25 | 3,76400 € | 94,10 € |
| 50 | 3,54240 € | 177,12 € |
| 100 | 3,31290 € | 331,29 € |
| 250 | 3,17068 € | 792,67 € |
| 500 | 2,86486 € | 1.432,43 € |
| 1.000 | 2,49868 € | 2.498,68 € |
| 3.000 | 2,33704 € | 7.011,12 € |
| Unit Price without VAT: | 5,68000 € |
|---|---|
| Unit Price with VAT: | 6,75920 € |





