
ASGPDF254.A | |
|---|---|
DigiKey Part Number | 931-ASGPDF254.A-ND |
Manufacturer | |
Manufacturer Product Number | ASGPDF254.A |
Description | ACTIVE DUAL FEED GNSS L1 SMD PAT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA BeiDou, Galileo, GLONASS, GNSS, GPS, IRNSS, QZSS, SBAS Ceramic Patch Solder Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 1.561GHz, 1.575GHz, 1.603GHz | |
Frequency Range | - | |
Antenna Type | Ceramic Patch | |
Number of Bands | 3 | |
VSWR | - | |
Return Loss | -10dB | |
Gain | 1.23dBi, 4.36dBi, 3.55dBi | |
Features | LNA, Filter | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.252" (6.40mm) | |
Applications | BeiDou, Galileo, GLONASS, GNSS, GPS, IRNSS, QZSS, SBAS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,87000 € | 13,87 € |
| 10 | 10,98000 € | 109,80 € |
| 25 | 10,25680 € | 256,42 € |
| 200 | 9,16795 € | 1.833,59 € |
| 400 | 8,92510 € | 3.570,04 € |
| 600 | 8,80342 € | 5.282,05 € |
| Unit Price without VAT: | 13,87000 € |
|---|---|
| Unit Price with VAT: | 16,50530 € |


