


AP.10H.01 | |
|---|---|
DigiKey Part Number | 931-1150-2-ND - Tape & Reel (TR) 931-1150-1-ND - Cut Tape (CT) 931-1150-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP.10H.01 |
Description | RF ANT 1.575GHZ CER PATCH SLD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GPS Ceramic Patch Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | AP.10H.01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.575GHz | |
Frequency Range | - | |
Antenna Type | Ceramic Patch | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | -10dBic | |
Features | LNA, Filter | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.157" (4.00mm) | |
Applications | GPS | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,71000 € | 13,71 € |
| 10 | 10,86500 € | 108,65 € |
| 25 | 9,95800 € | 248,95 € |
| 100 | 9,69500 € | 969,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 8,99884 € | 2.249,71 € |
| 500 | 8,77420 € | 4.387,10 € |
| 750 | 8,66179 € | 6.496,34 € |
| Unit Price without VAT: | 13,71000 € |
|---|---|
| Unit Price with VAT: | 16,31490 € |






