A.80.A.101111
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
A.80.A.101111
Digi-Key Cable Builder

A.80.A.101111

DigiKey Part Number
931-1528-ND
Manufacturer
Manufacturer Product Number
A.80.A.101111
Description
BOLT A.80 GPS L1 & L2 PERMANENT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF ANTENNA Beidou, Galileo, GLONASS, GPS Dome SMA Male Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
A.80.A.101111 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taoglas Limited
Series
-
Packaging
Bag
Part Status
Active
RF Family/Standard
Navigation
Frequency Group
UHF (1GHz ~ 2GHz)
Frequency (Center/Band)
1.227GHz, 1.575GHz
Frequency Range
1.572GHz ~ 1.578GHz
Antenna Type
Dome
Number of Bands
2
VSWR
2
Return Loss
-10dB
Gain
3.99dBi, 1.21dBi
Features
Cable - 1m, LNA
Termination
SMA Male
Ingress Protection
IP67
Mounting Type
Panel Mount
Height (Max)
1.000" (25.40mm)
Applications
Beidou, Galileo, GLONASS, GPS
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 120
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1101,11000 €101,11 €
1089,81600 €898,16 €
Manufacturers Standard Package
Unit Price without VAT:101,11000 €
Unit Price with VAT:120,32090 €