
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tamura | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Transformer Type | LAN 10 Base-T | |
Inductance | - | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.457" L x 0.272" W (11.60mm x 6.91mm) | |
Height - Seated (Max) | 0.230" (5.85mm) | |
Operating Temperature | - | |
Weight | - |

