Image for TTC-8139 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TTC-8139

DigiKey Part Number
TTC-8139-ND
Manufacturer
Manufacturer Product Number
TTC-8139
Description
TRANSF BASE-X 1PORT 16-SOIC
Customer Reference
Detailed Description
LAN 10/100 Base-T Pulse Transformer 1CT:1CT Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tamura
Series
-
Packaging
Bulk
Part Status
Obsolete
Transformer Type
LAN 10/100 Base-T
Inductance
-
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1CT:1CT
Mounting Type
Surface Mount
Size / Dimension
0.500" L x 0.274" W (12.70mm x 6.95mm)
Height - Seated (Max)
0.220" (5.60mm)
Operating Temperature
0°C ~ 70°C
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.