Similar

Category | Inductance 19µH |
Manufacturer Tamura | Turns Ratio - Primary:Secondary 1CT:1CT |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Obsolete | Size / Dimension 0.457" L x 0.272" W (11.60mm x 6.91mm) |
Transformer Type LAN 10 Base-T | Height - Seated (Max) 0.230" (5.85mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PE-68786NL | Pulse Electronics | 0 | 553-1446-ND | 3,36597 € | Similar |


