
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tamura | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Transformer Type | LAN 10/100 Base-T | |
Inductance | - | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT | |
Mounting Type | Surface Mount | |
Size / Dimension | 1.102" L x 0.480" W (28.00mm x 12.20mm) | |
Height - Seated (Max) | 0.246" (6.25mm) | |
Operating Temperature | 0°C ~ 70°C | |
Weight | - |

