
Category | Turns Ratio - Primary:Secondary 1CT:1CT |
Manufacturer Tamura | Mounting Type Surface Mount |
Packaging Bulk | Size / Dimension 0.457" L x 0.272" W (11.60mm x 6.91mm) |
Part Status Obsolete | Height - Seated (Max) 0.230" (5.85mm) |
Transformer Type LAN 10/100 Base-T | Operating Temperature 0°C ~ 70°C |

