Image for TTC-6018 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TTC-6018

DigiKey Part Number
TTC-6018-ND
Manufacturer
Manufacturer Product Number
TTC-6018
Description
TRANSF ISOL T1/CFPT/ISDN 16-SOIC
Customer Reference
Detailed Description
1.2mH Isolation and Data Interface (Encapsulated) Pulse Transformer 1.15CT:1, 1CT:2CT Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tamura
Series
-
Packaging
Bulk
Part Status
Obsolete
Transformer Type
Isolation and Data Interface (Encapsulated)
Inductance
1.2mH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1.15CT:1, 1CT:2CT
Mounting Type
Surface Mount
Size / Dimension
0.500" L x 0.272" W (12.70mm x 6.91mm)
Height - Seated (Max)
0.330" (8.38mm)
Operating Temperature
0°C ~ 70°C
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.