
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tamura | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Transformer Type | Isolation and Data Interface (Encapsulated) | |
Inductance | 1.2mH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT, 1CT:2CT | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.500" L x 0.272" W (12.70mm x 6.91mm) | |
Height - Seated (Max) | 0.330" (8.38mm) | |
Operating Temperature | 0°C ~ 70°C | |
Weight | - |

