
TTC-512 | |
|---|---|
DigiKey Part Number | MT7241TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TTC-512 |
Description | AUDIO XFMR 600 / 510 SMD |
Customer Reference | |
Detailed Description | 600 Impedance Primary Ohms 510 Impedance Secondary Ohms 1:1 Audio Transformer 300Hz ~ 3.5kHz Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tamura | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Turns Ratio - Primary:Secondary | 1:1 | |
Impedance - Primary (Ohms) | 600 | |
Impedance - Secondary (Ohms) | 510 | |
DC Resistance (DCR) - Primary | 58Ohm | |
DC Resistance (DCR) - Secondary | 70Ohm | |
Transformer Type | - | |
Frequency Range | 300Hz ~ 3.5kHz | |
Frequency Response | ±0.3dB ~ ±0.5dB | |
Voltage - Isolation | 1875VRMS @ 1 Second | |
Insertion Loss | 1.25dB @ 1kHz | |
Return Loss | 16dB Min @ 300Hz ~ 3.5kHz | |
Power Level | 3.5dB | |
Operating Temperature | -10°C ~ 60°C | |
Approval Agency | UL1950, UL60950, EN60950 | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.390" L x 0.665" W (9.90mm x 17.80mm) | |
Height - Seated (Max) | 0.181" (4.60mm) | |
Termination Style | Gull Wing | |
Weight | - |

