600 Impedance Primary Ohms 287 Impedance Secondary Ohms 1:1 Audio Transformer 300Hz ~ 3.5kHz Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TTC-511

DigiKey Part Number
MT7240TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TTC-511
Description
AUDIO XFMR 600 / 287 SMD
Customer Reference
Detailed Description
600 Impedance Primary Ohms 287 Impedance Secondary Ohms 1:1 Audio Transformer 300Hz ~ 3.5kHz Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tamura
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Turns Ratio - Primary:Secondary
1:1
Impedance - Primary (Ohms)
600
Impedance - Secondary (Ohms)
287
DC Resistance (DCR) - Primary
150Ohm
DC Resistance (DCR) - Secondary
175Ohm
Transformer Type
-
Frequency Range
300Hz ~ 3.5kHz
Frequency Response
±0.2dB
Voltage - Isolation
1875VRMS @ 1 Second
Insertion Loss
3.8dB Max @ 1kHz
Return Loss
25dB Min @ 300Hz ~ 3.5kHz
Power Level
-
Operating Temperature
-
Approval Agency
UL1950, UL60950
Mounting Type
Surface Mount
Size / Dimension
0.390" L x 0.701" W (9.90mm x 17.80mm)
Height - Seated (Max)
0.193" (4.90mm)
Termination Style
Gull Wing
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.