
TTC-5035 | |
|---|---|
DigiKey Part Number | MT7217TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TTC-5035 |
Description | AUDIO XFMR 600 / 346 SMD |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 600 Impedance Primary Ohms 346 Impedance Secondary Ohms 1:1 Audio Transformer 200Hz ~ 4kHz Surface Mount |
Datasheet | Datasheet |
Category | Frequency Range 200Hz ~ 4kHz |
Manufacturer Tamura | Frequency Response ±0.2dB |
Series | Voltage - Isolation 1875VRMS @ 1 Second |
Packaging Tape & Reel (TR) | Insertion Loss 3dB Max @ 2kHz |
Part Status Active | Return Loss 16dB Min @ 200Hz ~ 4kHz |
Turns Ratio - Primary:Secondary 1:1 | Operating Temperature -20°C ~ 85°C |
Impedance - Primary (Ohms) 600 | Approval Agency UL60950, EN60950 |
Impedance - Secondary (Ohms) 346 | Mounting Type Surface Mount |
DC Resistance (DCR) - Primary 135Ohm | Size / Dimension 0.378" L x 0.492" W (9.60mm x 12.50mm) |
DC Resistance (DCR) - Secondary 135Ohm | Height - Seated (Max) 0.299" (7.60mm) |
Transformer Type Data/Voice Coupling | Termination Style Flat Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 2,53374 € | 10.134,96 € |
| Unit Price without VAT: | 2,53374 € |
|---|---|
| Unit Price with VAT: | 3,01515 € |

