
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tamura | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Turns Ratio - Primary:Secondary | 1:1 | |
Impedance - Primary (Ohms) | 10k | |
Impedance - Secondary (Ohms) | 10k | |
DC Resistance (DCR) - Primary | 485Ohm | |
DC Resistance (DCR) - Secondary | 485Ohm | |
Transformer Type | Data/Voice Coupling | |
Frequency Range | - | |
Frequency Response | - | |
Voltage - Isolation | 1875VRMS @ 1 Second | |
Insertion Loss | - | |
Return Loss | - | |
Power Level | - | |
Operating Temperature | -20°C ~ 85°C | |
Approval Agency | UL60950, EN60950 | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.378" L x 0.492" W (9.60mm x 12.50mm) | |
Height - Seated (Max) | 0.299" (7.60mm) | |
Termination Style | Flat Lead | |
Weight | - |

