
TTC-5027 | |
|---|---|
DigiKey Part Number | MT7211TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TTC-5027 |
Description | AUDIO XFMR 30K / 30K SMD |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 30k Impedance Primary Ohms 30k Impedance Secondary Ohms 1:1 Audio Transformer Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tamura | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Turns Ratio - Primary:Secondary | 1:1 | |
Impedance - Primary (Ohms) | 30k | |
Impedance - Secondary (Ohms) | 30k | |
DC Resistance (DCR) - Primary | 165Ohm | |
DC Resistance (DCR) - Secondary | 165Ohm | |
Transformer Type | Data/Voice Coupling | |
Frequency Range | - | |
Frequency Response | - | |
Voltage - Isolation | 1875VRMS @ 1 Second | |
Insertion Loss | - | |
Return Loss | - | |
Power Level | - | |
Operating Temperature | -20°C ~ 85°C | |
Approval Agency | UL60950, EN60950 | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.492" L x 0.378" W (12.50mm x 9.60mm) | |
Height - Seated (Max) | 0.299" (7.60mm) | |
Termination Style | Flat Lead | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 2,56564 € | 10.262,56 € |
| Unit Price without VAT: | 2,56564 € |
|---|---|
| Unit Price with VAT: | 3,05311 € |

