
TTC-5021 | |
|---|---|
DigiKey Part Number | MT7208TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TTC-5021 |
Description | AUDIO XFMR 600 / 287 SMD |
Customer Reference | |
Detailed Description | 600 Impedance Primary Ohms 287 Impedance Secondary Ohms 1:1 Audio Transformer 200Hz ~ 4kHz Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tamura | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Turns Ratio - Primary:Secondary | 1:1 | |
Impedance - Primary (Ohms) | 600 | |
Impedance - Secondary (Ohms) | 287 | |
DC Resistance (DCR) - Primary | 155Ohm | |
DC Resistance (DCR) - Secondary | 145Ohm | |
Transformer Type | Data/Voice Coupling | |
Frequency Range | 200Hz ~ 4kHz | |
Frequency Response | ±0.25dB | |
Voltage - Isolation | 1875VRMS @ 1 Second | |
Insertion Loss | 3.85dB Max @ 1kHz | |
Return Loss | 20dB Min @ 200Hz ~ 4kHz | |
Power Level | - | |
Operating Temperature | - | |
Approval Agency | UL1950, UL60950, EN60950 | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.335" L x 0.642" W (8.50mm x 16.30mm) | |
Height - Seated (Max) | 0.200" (5.08mm) | |
Termination Style | Gull Wing | |
Weight | - |

