
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tamura | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Turns Ratio - Primary:Secondary | 1:1 | |
Impedance - Primary (Ohms) | 600 | |
Impedance - Secondary (Ohms) | 600 | |
DC Resistance (DCR) - Primary | 25Ohm | |
DC Resistance (DCR) - Secondary | 21Ohm | |
Transformer Type | - | |
Frequency Range | 200Hz ~ 4kHz | |
Frequency Response | ±0.5dB | |
Voltage - Isolation | 1875VRMS @ 1 Second | |
Insertion Loss | 0.75dB Max @ 1kHz | |
Return Loss | 20dB Min @ 1kHz | |
Power Level | - | |
Operating Temperature | - | |
Approval Agency | UL1950, UL60950, EN60950 | |
Mounting Type | Through Hole | |
Size / Dimension | 0.886" L x 0.909" W (22.50mm x 23.10mm) | |
Height - Seated (Max) | 0.543" (13.80mm) | |
Termination Style | PC Pin | |
Weight | - |

