Image for TTC-5003 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TTC-5003

DigiKey Part Number
MT7222TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TTC-5003
Description
AUDIO XFMR 600 / 320 SMD
Customer Reference
Detailed Description
600 Impedance Primary Ohms 320 Impedance Secondary Ohms 1:1 Audio Transformer 200Hz ~ 4kHz Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tamura
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Turns Ratio - Primary:Secondary
1:1
Impedance - Primary (Ohms)
600
Impedance - Secondary (Ohms)
320
DC Resistance (DCR) - Primary
115Ohm
DC Resistance (DCR) - Secondary
145Ohm
Transformer Type
Data/Voice Coupling
Frequency Range
200Hz ~ 4kHz
Frequency Response
±0.25dB
Voltage - Isolation
1875VRMS @ 1 Second
Insertion Loss
3.2dB Max @ 1kHz
Return Loss
18dB Min @ 200Hz ~ 4kHz
Power Level
-
Operating Temperature
-
Approval Agency
UL1950, UL60950
Mounting Type
Surface Mount
Size / Dimension
0.532" L x 0.551" W (13.50mm x 14.00mm)
Height - Seated (Max)
0.409" (10.40mm)
Termination Style
Gull Wing
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.