Image for TTC-4110 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TTC-4110

DigiKey Part Number
TTC-4110-ND
Manufacturer
Manufacturer Product Number
TTC-4110
Description
CMC 4MH 100MA 4LN SMD
Customer Reference
Detailed Description
4 mH @ 10 kHz 4 Line Common Mode Choke Surface Mount 100mA DCR 4.5Ohm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tamura
Series
Packaging
Bulk
Part Status
Obsolete
Filter Type
-
Number of Lines
4
Inductance @ Frequency
4 mH @ 10 kHz
Current Rating (Max)
100mA
DC Resistance (DCR) (Max)
4.5Ohm
Voltage Rating - DC
-
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 85°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.551" L x 0.701" W (14.00mm x 17.80mm)
Height (Max)
0.500" (12.70mm)
Package / Case
10-SMD, Gull Wing
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.