Image for TTC-4104 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TTC-4104

DigiKey Part Number
TTC-4104-ND
Manufacturer
Manufacturer Product Number
TTC-4104
Description
CMC 300UH 3LN SMD
Customer Reference
Detailed Description
300 µH @ 10 kHz 3 Line Common Mode Choke Surface Mount DCR 5.2Ohm (Typ)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Inductance @ Frequency
300 µH @ 10 kHz
Manufacturer
Tamura
DC Resistance (DCR) (Max)
5.2Ohm (Typ)
Series
Mounting Type
Surface Mount
Packaging
Bulk
Size / Dimension
0.260" L x 0.315" W (6.60mm x 8.00mm)
Part Status
Obsolete
Height (Max)
0.250" (6.35mm)
Number of Lines
3
Package / Case
6-SMD, J-Lead
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.