
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±6% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | - | |
DC Resistance (DCR) | 200mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Through Hole | |
Package / Case | 10-DIP (0.400", 10.16mm) | |
Supplier Device Package | 10-DIP | |
Size / Dimension | 0.550" L x 0.550" W (13.97mm x 13.97mm) | |
Height - Seated (Max) | 0.531" (13.50mm) |

