Image for TTC-4069 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TTC-4069

DigiKey Part Number
TTC-4069-ND
Manufacturer
Manufacturer Product Number
TTC-4069
Description
TRANSF ADSL 100:25 OHM 1.52MH
Customer Reference
Detailed Description
1.52mH ADSL Pulse Transformer 1:1.95 Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tamura
Series
Packaging
Bulk
Part Status
Obsolete
Transformer Type
ADSL
Inductance
1.52mH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1:1.95
Mounting Type
Through Hole
Size / Dimension
0.551" L x 0.551" W (14.00mm x 14.00mm)
Height - Seated (Max)
0.532" (13.50mm)
Operating Temperature
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.