Image for TTC-4035 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TTC-4035

DigiKey Part Number
TTC-4035-ND
Manufacturer
Manufacturer Product Number
TTC-4035
Description
PULSE XFMR 1:1 TX 1:1 RX 600UH
Customer Reference
Detailed Description
600µH HDSL Pulse Transformer 1:1 Transmitter, 1:1 Receiver Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Inductance
600µH
Manufacturer
Tamura
Turns Ratio - Primary:Secondary
1:1 Transmitter, 1:1 Receiver
Series
Mounting Type
Through Hole
Part Status
Obsolete
Size / Dimension
0.650" L x 0.650" W (16.50mm x 16.50mm)
Transformer Type
HDSL
Height - Seated (Max)
0.610" (15.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.