
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tamura | |
Series | ||
Part Status | Obsolete | |
Transformer Type | HDSL | |
Inductance | 3mH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:1 Transmitter, 1:2 Receiver | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.610" L x 0.610" W (15.50mm x 15.50mm) | |
Height - Seated (Max) | 0.669" (17.00mm) | |
Operating Temperature | - | |
Weight | - |

