
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tamura | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Transformer Type | ADSL | |
Inductance | 1mH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:1, 2:1 | |
Mounting Type | Through Hole | |
Size / Dimension | 0.650" L x 0.650" W (16.50mm x 16.50mm) | |
Height - Seated (Max) | 0.610" (15.50mm) | |
Operating Temperature | - | |
Weight | - |

