
TTC-231 | |
|---|---|
DigiKey Part Number | TTC-231-ND |
Manufacturer | |
Manufacturer Product Number | TTC-231 |
Description | XFMR 600 / 1.2KCT 600/600 |
Customer Reference | |
Detailed Description | 600 Impedance Primary Ohms 1.2kCT, 600/600 Impedance Secondary Ohms 0.659:1 Audio Transformer 300Hz ~ 3.5kHz |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tamura | |
Series | ||
Packaging | - | |
Part Status | Obsolete | |
Turns Ratio - Primary:Secondary | 0.659:1 | |
Impedance - Primary (Ohms) | 600 | |
Impedance - Secondary (Ohms) | 1.2kCT, 600/600 | |
DC Resistance (DCR) - Primary | 75Ohm | |
DC Resistance (DCR) - Secondary | 170Ohm | |
Transformer Type | - | |
Frequency Range | 300Hz ~ 3.5kHz | |
Frequency Response | ±0.5dB | |
Voltage - Isolation | 1500VRMS @ 1 Minute | |
Insertion Loss | 1.7dB Max @ 1kHz | |
Return Loss | 14dB Min @ 1kHz | |
Power Level | -45dB ~ 10dB | |
Operating Temperature | - | |
Approval Agency | - | |
Mounting Type | - | |
Size / Dimension | - | |
Height - Seated (Max) | - | |
Termination Style | - |

