
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tamura | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Turns Ratio - Primary:Secondary | 1:1 | |
Impedance - Primary (Ohms) | 600 | |
Impedance - Secondary (Ohms) | 600 | |
DC Resistance (DCR) - Primary | 49Ohm | |
DC Resistance (DCR) - Secondary | 76Ohm | |
Transformer Type | Data/Voice Coupling | |
Frequency Range | 660Hz ~ 3.5kHz | |
Frequency Response | -1.8dB ~ 0.5dB | |
Voltage - Isolation | 1500VRMS @ 1 Minute | |
Insertion Loss | 1.8dB Max @ 2kHz | |
Return Loss | - | |
Power Level | -45dB ~ 7dB | |
Operating Temperature | - | |
Approval Agency | CSA-C22.2 No. 66-M1988, UL1863 | |
Mounting Type | Through Hole | |
Size / Dimension | 0.839" L x 0.760" W (21.30mm x 19.30mm) | |
Height - Seated (Max) | 0.346" (8.80mm) | |
Termination Style | PC Pin | |
Weight | - |

