
TTC-218-2 | |
|---|---|
DigiKey Part Number | TTC-218-2-ND |
Manufacturer | |
Manufacturer Product Number | TTC-218-2 |
Description | AUDIO XFMR 600 / 600 TH |
Customer Reference | |
Detailed Description | 600 Impedance Primary Ohms 600 Impedance Secondary Ohms 1:1 Audio Transformer 660Hz ~ 3.5kHz Through Hole |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tamura | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Turns Ratio - Primary:Secondary | 1:1 | |
Impedance - Primary (Ohms) | 600 | |
Impedance - Secondary (Ohms) | 600 | |
DC Resistance (DCR) - Primary | 49Ohm | |
DC Resistance (DCR) - Secondary | 76Ohm | |
Transformer Type | Impedance Matching | |
Frequency Range | 660Hz ~ 3.5kHz | |
Frequency Response | -1.8dB ~ 0.5dB | |
Return Loss | - | |
Power Level | -45dB ~ 7dB | |
Operating Temperature | - | |
Approval Agency | CSA, UR | |
Mounting Type | Through Hole | |
Height - Seated (Max) | 0.350" (8.89mm) | |
Termination Style | PC Pin | |
Weight | - |

