
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tamura | |
Series | ||
Packaging | - | |
Part Status | Obsolete | |
Turns Ratio - Primary:Secondary | 1:1 | |
Impedance - Primary (Ohms) | 600 | |
Impedance - Secondary (Ohms) | 346 | |
DC Resistance (DCR) - Primary | 127Ohm | |
DC Resistance (DCR) - Secondary | 150Ohm | |
Transformer Type | Data/Voice Coupling | |
Frequency Range | 300Hz ~ 3.5kHz | |
Frequency Response | -0.35dB ~ 0.15dB | |
Voltage - Isolation | 1000VRMS @ 1 Minute | |
Insertion Loss | 2.7dB @ 1kHz | |
Return Loss | 25dB Min @ 300Hz ~ 3.5kHz | |
Power Level | 10mW | |
Operating Temperature | - | |
Approval Agency | CSA-C22.2 No. 950-M89, UL1459, UL1950 | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.330" L x 0.402" W (8.38mm x 10.20mm) | |
Height - Seated (Max) | 0.164" (4.16mm) | |
Termination Style | Gull Wing | |
Weight | - |

