Image for TTC-2012 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TTC-2012

DigiKey Part Number
TTC-2012-ND
Manufacturer
Manufacturer Product Number
TTC-2012
Description
AUDIO XFMR
Customer Reference
Detailed Description
Impedance Primary Ohms Impedance Secondary Ohms Audio Transformer
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tamura
Series
Packaging
-
Part Status
Obsolete
Turns Ratio - Primary:Secondary
-
Impedance - Primary (Ohms)
-
Impedance - Secondary (Ohms)
-
DC Resistance (DCR) - Primary
-
DC Resistance (DCR) - Secondary
-
Transformer Type
-
Frequency Range
-
Frequency Response
-
Voltage - Isolation
1500VRMS @ 1 Minute
Insertion Loss
-3.5dB Max @ 6-9MHz
Return Loss
-12dB Min @ 6-9MHz
Power Level
-
Operating Temperature
-40°C ~ 85°C
Approval Agency
-
Mounting Type
-
Size / Dimension
-
Height - Seated (Max)
-
Termination Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.